TruComponents 150444 D-SUB receptacle set 180 ° Pins 26 Solder bucket

MPN
150444
EAN-13
4064161281315
Order Code
15-0444
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £11.39
5+ £10.74
10+ £10.54
25+ £10.35
50+ £10.17
100+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ideal for a variety of applications, this robust and reliable connector ensures secure and stable connections, making it perfect for both professional projects and DIY enthusiasts.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCDTZF15HDS26K
No. of Rows 3
Number of pins 26
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot