TruComponents 150629 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150629
EAN-13
2050005910901
Order Code
15-0629
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £4.80
5+ £4.53
10+ £4.45
25+ £4.37
50+ £4.29
100+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TRUCOMPONENTS 150629 D-SUB Pin Strip Set, featuring 15 precision-engineered 180° pins for superior connectivity. Designed with solder buckets for effortless soldering, this pin strip set ensures a secure and durable connection, making it perfect for all your electronic applications, from hobby projects to professional setups
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM09HDP15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot