TruComponents 150480 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150480
EAN-13
2050005911311
Order Code
15-0480
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £6.72
5+ £6.35
10+ £6.24
25+ £6.12
50+ £6.02
100+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TRUCOMPONENTS 150480 D-SUB Receptacle Set, designed for superior connectivity and reliability.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTPKP15DMSK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot