TruComponents 150429 D-SUB receptacle set 180 ° Pins 25 Solder bucket

TruComponents 150429 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150429
EAN-13
2050005920184
Order Code
15-0429
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRU COMPONENTS 150429 D-SUB Receptacle Set, featuring 25 solder bucket pins at a convenient 180° orientation for effortless connectivity
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK25BKDBSK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot