TruComponents 150449 D-SUB receptacle set 180 ° Pins 26 Solder bucket

TruComponents 150449 D-SUB receptacle set 180 ° Pins 26 Solder bucket

MPN
150449
EAN-13
2050005910802
Order Code
15-0449
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150449 D-SUB Receptacle Set. Designed for optimal performance, this 26-pin, 180° solder bucket receptacle ensures a reliable connection for all your applications
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM15HDS26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot