TruComponents 150518 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150518
EAN-13
2050005922744
Order Code
15-0518
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.40
5+ £5.10
10+ £5.00
25+ £4.91
50+ £4.83
100+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TRUCOMPONENTS 150518 D-SUB Pin Strip Set! Designed for reliability and precision, this set features 9 solder bucket pins arranged at a convenient 180° angle, perfect for ensuring secure and efficient connections in your electronic assemblies
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 500
Misc Attribute TCDTNT09MDMPK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot