TruComponents 150457 D-SUB receptacle set 180 ° Pins 9 Solder bucket

TruComponents 150457 D-SUB receptacle set 180 ° Pins 9 Solder bucket

MPN
150457
EAN-13
2050005910956
Order Code
15-0457
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150457 D-SUB Receptacle Set, designed for optimal performance and reliability. Featuring 9 solder bucket pins arranged at a convenient 180° angle, this high-quality receptacle set ensures secure connections and easy soldering for your applications
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCDTZF09DBSK
No. of Rows 2
Number of pins 9
Temperature Range -45 °C to 105°C
Type Solder Bucket

Trustpilot