TruComponents 150458 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150458
EAN-13
2050005910987
Order Code
15-0458
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £6.59
5+ £6.21
10+ £6.10
25+ £5.99
50+ £5.88
100+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TRUCOMPONENTS 150458 D-SUB Pin Strip Set. Featuring 25 solder bucket pins at a versatile 180° angle, this premium pin strip set ensures reliable connectivity for all your projects.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Mating Cycles 500
Misc Attribute TCTRIP25DMPK
No. of Rows 2
Number of pins 25
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot