TruComponents 150608 D-SUB receptacle set 180 ° Pins 44 Solder bucket

TruComponents 150608 D-SUB receptacle set 180 ° Pins 44 Solder bucket

MPN
150608
EAN-13
4064161281766
Order Code
15-0608
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Designed for durability and precision, this 180° receptacle is perfect for a wide range of applications, from industrial automation to computer hardware. Its high-quality construction ensures a secure connection, while the solder bucket design facilitates easy installation.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute TCDTZF25HDS44K
No. of Rows 3
Number of pins 44
Type Solder Bucket

Trustpilot