TruComponents 150537 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150537
EAN-13
2050005923093
Order Code
15-0537
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.49
5+ £5.18
10+ £5.09
25+ £4.99
50+ £4.91
100+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

TRUCOMPONENTS 150537 D-SUB Pin Strip Set, featuring 15 high-quality 180° pins ready for effortless soldering
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute TCMHDM09HDP15K
No. of Rows 3
Number of pins 15
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot