TruComponents 150478 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150478 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150478
EAN-13
2050005911274
Order Code
15-0478
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150478 D-SUB Receptacle Set, designed for reliability and precision. This versatile connector features 15 solder bucket pins arranged at a 180° angle, ensuring a secure and efficient connection for various applications
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 500
Misc Attribute TCDPPK15BKDMSK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot