TruComponents 150445 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150445 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150445
EAN-13
2050005922508
Order Code
15-0445
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150445 D-SUB Pin Strip Set. Featuring 25 durable 180° pins designed for seamless soldering, this set is perfect for all your electrical projects—whether you're building custom connections or repairing existing circuits.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 500
Misc Attribute TCDPPK25BKDMPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot