TruComponents 150486 D-SUB pin strip set 180 ° Pins 9 Solder bucket

TruComponents 150486 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150486
EAN-13
2050005911434
Order Code
15-0486
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150486 D-SUB Pin Strip Set! Designed for reliability and ease of use, this high-quality pin strip features 9 precision-engineered solder bucket pins arranged at a 180° angle, ensuring optimal performance in various applications
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Silver
Mating Cycles 500
Misc Attribute TCDPPK09MDMPK
No. of Rows 2
Number of pins 9
Type Solder Bucket

Trustpilot