TruComponents 150606 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150606 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150606
EAN-13
4064161281759
Order Code
15-0606
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


Ideal for prototyping and production, the durable materials withstand stress and temperature variations, delivering long-lasting functionality.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZF15DMPK
No. of Rows 2
Number of pins 15
Temperature Range -45 °C to 105°C
Type Solder Bucket

Trustpilot