TruComponents 150521 D-SUB pin strip set 180 ° Pins 9 Solder bucket

TruComponents 150521 D-SUB pin strip set 180 ° Pins 9 Solder bucket

MPN
150521
EAN-13
2050005922812
Order Code
15-0521
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150521 D-SUB Pin Strip Set, featuring a reliable configuration of 9 solder bucket pins at a 180° angle. Crafted for seamless soldering and optimal connectivity, these high-quality D-SUB pin strips are perfect for prototyping, custom connectors, and various electronic applications
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZK09DMPK
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C
Type Solder Bucket

Trustpilot