TruComponents 150632 D-SUB pin strip set 180 ° Pins 26 Solder bucket

TruComponents 150632 D-SUB pin strip set 180 ° Pins 26 Solder bucket

MPN
150632
EAN-13
2050005911267
Order Code
15-0632
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


This pin strip features 26 precision-engineered solder bucket pins at a 180-degree angle, ensuring secure connections for your circuit boards. Ideal for prototyping and custom electronic applications, these versatile connectors make soldering easy, thanks to their generous bucket design that accommodates multiple wire sizes
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM15HDP26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot