TruComponents 150576 D-SUB pin strip set 180 ° Pins 26 Solder bucket

MPN
150576
EAN-13
2050005924854
Order Code
15-0576
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.56
5+ £5.25
10+ £5.15
25+ £5.06
50+ £4.97
100+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRUCOMPONENTS 150576 D-SUB pin strip set, featuring 180° pins and 26 solder buckets for unbeatable reliability and performance.
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCDPPK15MHDP26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot