TruComponents 150637 D-SUB pin strip set 180 ° Pins 44 Solder bucket

TruComponents 150637 D-SUB pin strip set 180 ° Pins 44 Solder bucket

MPN
150637
EAN-13
2050005922676
Order Code
15-0637
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150637 D-SUB Pin Strip Set, featuring 44 high-quality, 180° solder bucket pins designed for secure and reliable connections. Perfect for a range of applications, from prototyping to intricate circuit designs, this pin strip set ensures optimal performance and durability.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM25HDP44K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot