TruComponents 150461 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150461
EAN-13
2050005911038
Order Code
15-0461
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
2+ £3.04
5+ £2.87
10+ £2.82
25+ £2.76
50+ £2.72
100+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TRUCOMPONENTS 150461 D-SUB Pin Strip Set, featuring 15 solder bucket pins angled at a convenient 180°. Perfect for a wide range of electronic applications, these high-quality pins ensure secure and durable connections for your projects
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIP15DBPK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot