TruComponents 150564 D-SUB pin strip set 180 ° Pins 25 Solder bucket

TruComponents 150564 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150564
EAN-13
2050005924649
Order Code
15-0564
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150564 D-SUB Pin Strip Set, featuring 25 high-quality solder bucket pins designed for optimal connectivity at a reliable 180° angle. Ideal for prototyping and custom circuit designs, these pins ensure secure solder joints and easy integration into your projects.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIP25DBPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot