TruComponents 150603 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150603
EAN-13
4064161281742
Order Code
15-0603
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £11.62
5+ £10.96
10+ £10.76
25+ £10.56
50+ £10.37
100+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Featuring 25 robust solder bucket pins at a convenient 180° angle, this receptacle ensures secure and stable connections, making it ideal for everything from consumer electronics to industrial equipment
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCMHDM25DMSK
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot