TruComponents 150639 D-SUB receptacle set 180 ° Pins 15 Solder bucket

TruComponents 150639 D-SUB receptacle set 180 ° Pins 15 Solder bucket

MPN
150639
EAN-13
2050005922959
Order Code
15-0639
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150639 D-SUB Receptacle Set, featuring 15 solder bucket pins at a convenient 180° angle for optimal space management and seamless integration.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCDTPKM09HDS15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot