TruComponents 150492 D-SUB receptacle set 180 ° Pins 44 Solder bucket

TruComponents 150492 D-SUB receptacle set 180 ° Pins 44 Solder bucket

MPN
150492
EAN-13
2050005923543
Order Code
15-0492
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150492 D-SUB receptacle set, featuring 44 robust solder bucket pins arranged at a 180° angle for optimal connectivity.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM25HDS44K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot