TruComponents 150587 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150587
EAN-13
2050005925042
Order Code
15-0587
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £5.53
5+ £5.22
10+ £5.12
25+ £5.03
50+ £4.94
100+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Designed for durability and excellent conductivity, these pin strips are ideal for both professional and hobbyist applications
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCDTNT25MDBPK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot