TruComponents 150503 D-SUB pin strip set 180 ° Pins 44 Solder bucket

TruComponents 150503 D-SUB pin strip set 180 ° Pins 44 Solder bucket

MPN
150503
EAN-13
2050005922546
Order Code
15-0503
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150503 D-SUB Pin Strip Set, featuring 44 robust solder buckets designed for optimal connectivity and ease of use. Perfect for prototyping and custom connections, these 180° pins ensure reliable performance and stability
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating Cycles 100
Misc Attribute TCDPPK25BKHDP44K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot