TruComponents 150502 D-SUB pin strip set 180 ° Pins 25 Solder bucket

MPN
150502
EAN-13
4064161281476
Order Code
15-0502
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (134)
Qty Unit Price (Ex VAT)
1+ £14.92
5+ £14.07
10+ £13.81
25+ £13.56
50+ £13.32
100+ £13.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRUCOMPONENTS 150502 D-SUB Pin Strip Set, featuring 25 precision-engineered pins at a convenient 180° angle. Designed for effortless soldering, this set's robust solder bucket construction guarantees a secure and reliable connection every time
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZF25DMPK
No. of Rows 2
Number of pins 25
Temperature Range -45 °C to 105°C
Type Solder Bucket

Reviews

Be the first to submit a review

Trustpilot