TruComponents 150659 D-SUB plug 180 ° Pins 9 Solder bucket 100 pc(s)

TruComponents 150659 D-SUB plug 180 ° Pins 9 Solder bucket 100 pc(s)

MPN
150659
EAN-13
4053199574087
Order Code
15-0659
Country of Origin
Taiwan
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150658 D-SUB Plug Pins. Designed for optimal performance, this robust set comes complete with nine screws for secure installations, ensuring your devices communicate seamlessly
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
Misc Attribute TC-2523013
No. of Rows 2
Number of pins 9
Type Solder Bucket

Trustpilot