TruComponents 150462 D-SUB pin strip set 180 ° Pins 15 Solder bucket

TruComponents 150462 D-SUB pin strip set 180 ° Pins 15 Solder bucket

MPN
150462
EAN-13
2050005911045
Order Code
15-0462
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150462 D-SUB Pin Strip Set, your ultimate solution for reliable and efficient electronic connections! Featuring 15 precisely designed pins at a convenient 180° angle and solder bucket, this pin strip set ensures optimal performance for all your DIY projects or professional applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute TCTRIM15DBPK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C
Type Solder Bucket

Trustpilot