TruComponents 150577 D-SUB receptacle set 180 ° Pins 25 Solder bucket

TruComponents 150577 D-SUB receptacle set 180 ° Pins 25 Solder bucket

MPN
150577
EAN-13
4064161281650
Order Code
15-0577
Country of Origin
Sweden
View Full Product Range (134)

Discontinued


TRUCOMPONENTS 150577 D-SUB Receptacle Set, featuring 25 solder bucket pins for reliable connectivity. Designed for versatility and ease of use, this high-quality receptacle ensures optimal performance in various applications, from industrial machinery to consumer electronics.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute TCDTZF25DMSK
No. of Rows 2
Number of pins 25
Temperature Range -45 °C to 105°C
Type Solder Bucket

Trustpilot