Guarded push-button, green

EAO Brand: EAO
EAO 46-2131.1150.000 is a guarded push-button featuring a robust and durable design, specifically engineered for use in industrial control panels. This component is characterised by its green actuator, providing a clear visual indication for operational purposes, typically used for start or go functions in machinery applications. The push-button is designed with a protective guard to prevent accidental activation, ensuring safety and reliability in critical environments. Commonly utilised in sectors such as manufacturing, automation, and transportation.
Description Image Product Buy Pricing (Ex VAT) Type Approbations IP Rating Colour Lamp/Lens Colour Gender Climate Resistance No. of Contacts Voltage Conformities Mounting Direction Design Dimensions Concat Contacts Concat Product Type Erp Ehq Custom Number Electrical Lifetime Contacts Material Front Bezel Colour Material
EAO 46-2131.1150.000 Guarded push-button, green
EAO 46-2131.1150.000 Guarded push-button, green
Standard range
Order code: 48-2866
MPN: 46-2131.1150.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.50
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2131.1240.000 Projecting push-button, yellow
EAO 46-2131.1240.000 Projecting push-button, yellow
Standard range
Order code: 48-2867
MPN: 46-2131.1240.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.87
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2131.1420.000 Push-button with extended guard, red
EAO 46-2131.1420.000 Push-button with extended guard, red
Standard range
Order code: 48-2868
MPN: 46-2131.1420.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.14
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2131.3120.000 Guarded push-button, red, metal
EAO 46-2131.3120.000 Guarded push-button, red, metal
Standard range
Order code: 48-2869
MPN: 46-2131.3120.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.74
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2131.3150.000 Guarded push-button, green, metal
EAO 46-2131.3150.000 Guarded push-button, green, metal
Standard range
Order code: 48-2870
MPN: 46-2131.3150.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.74
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2134.1110.000 Guarded push-button, maintained, black
EAO 46-2134.1110.000 Guarded push-button, maintained, black
Standard range
Order code: 48-2871
MPN: 46-2134.1110.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.45
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2134.1120.000 Guarded push-button, maintained, red
EAO 46-2134.1120.000 Guarded push-button, maintained, red
Standard range
Order code: 48-2872
MPN: 46-2134.1120.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.45
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2134.1150.000 Guarded push-button, maintained, green
EAO 46-2134.1150.000 Guarded push-button, maintained, green
Standard range
Order code: 48-2873
MPN: 46-2134.1150.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.45
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2134.1220.000 Projecting push-button, maintained, red
EAO 46-2134.1220.000 Projecting push-button, maintained, red
Standard range
Order code: 48-2874
MPN: 46-2134.1220.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.99
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2134.3120.000 Guarded push-button, maintained, red
EAO 46-2134.3120.000 Guarded push-button, maintained, red
Standard range
Order code: 48-2875
MPN: 46-2134.3120.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.28
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2134.3150.000 Guarded push-button, maintained, green
EAO 46-2134.3150.000 Guarded push-button, maintained, green
Standard range
Order code: 48-2876
MPN: 46-2134.3150.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.28
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2231.11E0.000 Guarded push-button, illuminated, red
EAO 46-2231.11E0.000 Guarded push-button, illuminated, red
Standard range
Order code: 48-2877
MPN: 46-2231.11E0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £3.64
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2231.11G0.000 Guarded push-button, illuminated, yellow
EAO 46-2231.11G0.000 Guarded push-button, illuminated, yellow
Standard range
Order code: 48-2878
MPN: 46-2231.11G0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.68
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2231.11H0.000 Guarded push-button, illuminated, green
EAO 46-2231.11H0.000 Guarded push-button, illuminated, green
Standard range
Order code: 48-2879
MPN: 46-2231.11H0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.68
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2231.11J0.000 Guarded push-button, illuminated, blue
EAO 46-2231.11J0.000 Guarded push-button, illuminated, blue
Standard range
Order code: 48-2880
MPN: 46-2231.11J0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.68
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2231.11N0.000 Guarded push-button, illuminated, white
EAO 46-2231.11N0.000 Guarded push-button, illuminated, white
Standard range
Order code: 48-2881
MPN: 46-2231.11N0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.68
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2231.12F0.000 Projecting push-button, illuminated, orange
EAO 46-2231.12F0.000 Projecting push-button, illuminated, orange
Standard range
Order code: 48-2882
MPN: 46-2231.12F0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £5.54
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2231.31E0.000 Guarded push-button, illuminated, red, metal
EAO 46-2231.31E0.000 Guarded push-button, illuminated, red, metal
Standard range
Order code: 48-2883
MPN: 46-2231.31E0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £7.62
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2231.31G0.000 Guarded push-button, illuminated, yellow, metal
EAO 46-2231.31G0.000 Guarded push-button, illuminated, yellow, metal
Standard range
Order code: 48-2884
MPN: 46-2231.31G0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £7.62
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2231.31H0.000 Guarded push-button, illuminated, green, metal
EAO 46-2231.31H0.000 Guarded push-button, illuminated, green, metal
Standard range
Order code: 48-2885
MPN: 46-2231.31H0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £7.62
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2231.4FE0.000 Push-button, illuminated, flush-mount, momentary, red
EAO 46-2231.4FE0.000 Push-button, illuminated, flush-mount, momentary, red
Standard range
Order code: 48-2886
MPN: 46-2231.4FE0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £26.30
Price per unit Ex VAT
Pushbutton Csa, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2231.4FH0.000 Push-button, illuminated, flush-mount, momentary, green
EAO 46-2231.4FH0.000 Push-button, illuminated, flush-mount, momentary, green
Standard range
Order code: 48-2887
MPN: 46-2231.4FH0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £26.30
Price per unit Ex VAT
Pushbutton Csa, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2231.4FK0.000 Push-button, illuminated, flush-mount, momentary, clear
EAO 46-2231.4FK0.000 Push-button, illuminated, flush-mount, momentary, clear
Standard range
Order code: 48-2888
MPN: 46-2231.4FK0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £26.30
Price per unit Ex VAT
Pushbutton Csa, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2234.11E0.000 Push-button, illuminated, maintained, red
EAO 46-2234.11E0.000 Push-button, illuminated, maintained, red
Standard range
Order code: 48-2889
MPN: 46-2234.11E0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.56
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2234.11G0.000 Push-button, illuminated, maintained, yellow
EAO 46-2234.11G0.000 Push-button, illuminated, maintained, yellow
Standard range
Order code: 48-2890
MPN: 46-2234.11G0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.56
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2234.11H0.000 Push-button, illuminated, maintained, green
EAO 46-2234.11H0.000 Push-button, illuminated, maintained, green
Standard range
Order code: 48-2891
MPN: 46-2234.11H0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.56
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2234.11J0.000 Push-button, illuminated, maintained, blue
EAO 46-2234.11J0.000 Push-button, illuminated, maintained, blue
Standard range
Order code: 48-2892
MPN: 46-2234.11J0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.56
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2234.11N0.000 Push-button, illuminated, maintained, white
EAO 46-2234.11N0.000 Push-button, illuminated, maintained, white
Standard range
Order code: 48-2893
MPN: 46-2234.11N0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.56
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2234.31E0.000 Push-button, illuminated, maintained, red
EAO 46-2234.31E0.000 Push-button, illuminated, maintained, red
Standard range
Order code: 48-2894
MPN: 46-2234.31E0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.11
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2234.31G0.000 Push-button, illuminated, maintained, yellow
EAO 46-2234.31G0.000 Push-button, illuminated, maintained, yellow
Standard range
Order code: 48-2895
MPN: 46-2234.31G0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.28
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2234.31H0.000 Push-button, illuminated, maintained, green
EAO 46-2234.31H0.000 Push-button, illuminated, maintained, green
Standard range
Order code: 48-2896
MPN: 46-2234.31H0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.11
Price per unit Ex VAT
Pushbutton Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2234.4FE0.000 Push-button, illuminated, flush-mount, maintained, red
EAO 46-2234.4FE0.000 Push-button, illuminated, flush-mount, maintained, red
Standard range
Order code: 48-2897
MPN: 46-2234.4FE0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £30.78
Price per unit Ex VAT
Pushbutton Csa, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2234.4FH0.000 Push-button, illuminated, flush-mount, maintained, green
EAO 46-2234.4FH0.000 Push-button, illuminated, flush-mount, maintained, green
Standard range
Order code: 48-2898
MPN: 46-2234.4FH0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £30.78
Price per unit Ex VAT
Pushbutton Csa, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2234.4FK0.000 Push-button, illuminated, flush-mount, maintained, clear
EAO 46-2234.4FK0.000 Push-button, illuminated, flush-mount, maintained, clear
Standard range
Order code: 48-2899
MPN: 46-2234.4FK0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £30.78
Price per unit Ex VAT
Pushbutton Csa, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2531.1920.000 Mushroom push-button Ø 40, momentary, red
EAO 46-2531.1920.000 Mushroom push-button Ø 40, momentary, red
Standard range
Order code: 48-2900
MPN: 46-2531.1920.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £7.52
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Yellow
EAO 46-2531.1950.000 Mushroom push-button Ø 40, green
EAO 46-2531.1950.000 Mushroom push-button Ø 40, green
Standard range
Order code: 48-2901
MPN: 46-2531.1950.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £7.52
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2531.1A20.000 Mushroom push-button Ø 60, momentary, red
EAO 46-2531.1A20.000 Mushroom push-button Ø 60, momentary, red
Standard range
Order code: 48-2902
MPN: 46-2531.1A20.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.52
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Yellow
EAO 46-2531.1K20.000 Palm push-button Ø 50, big dome, momentary, red
EAO 46-2531.1K20.000 Palm push-button Ø 50, big dome, momentary, red
Standard range
Order code: 48-2903
MPN: 46-2531.1K20.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.39
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Yellow
EAO 46-2531.1K80.000 Palm push-button Ø 50, big dome, grey
EAO 46-2531.1K80.000 Palm push-button Ø 50, big dome, grey
Standard range
Order code: 48-2904
MPN: 46-2531.1K80.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.39
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2534.1G40.000 Mushroom push-button Ø 38, maintained, yellow
EAO 46-2534.1G40.000 Mushroom push-button Ø 38, maintained, yellow
Standard range
Order code: 48-2905
MPN: 46-2534.1G40.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £10.56
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2631.1GE0.000 Mushroom push-button Ø 38, illuminated, red
EAO 46-2631.1GE0.000 Mushroom push-button Ø 38, illuminated, red
Standard range
Order code: 48-2906
MPN: 46-2631.1GE0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £6.56
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2736.1910.000 Mushroom push-button Ø 40, twist release, black
EAO 46-2736.1910.000 Mushroom push-button Ø 40, twist release, black
Standard range
Order code: 48-2907
MPN: 46-2736.1910.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £11.62
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised Ø 40mm 8538.9000 Yellow
EAO 46-2736.4920.000 E-Stop mushroom PButton Ø40 flush-mount twist-rel red
EAO 46-2736.4920.000 E-Stop mushroom PButton Ø40 flush-mount twist-rel red
Standard range
Order code: 48-2908
MPN: 46-2736.4920.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £42.44
Price per unit Ex VAT
E-Stop Pushbutton Csa, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush Ø 40mm 8538.9000 Silver
EAO 46-2737.1920.000 Mushroom push-button Ø 40, pull release, red
EAO 46-2737.1920.000 Mushroom push-button Ø 40, pull release, red
Standard range
Order code: 48-2909
MPN: 46-2737.1920.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £11.62
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised Ø 40mm 8538.9000
EAO 46-280S.1CV0.008 Selector switch white 3-posn Cam O spring return to Centre
EAO 46-280S.1CV0.008 Selector switch white 3-posn Cam O spring return to Centre
Standard range
Order code: 48-2910
MPN: 46-280S.1CV0.008

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £11.03
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2818.1CV0.007 Knob selector switch, white, 4-position, Cam Q
EAO 46-2818.1CV0.007 Knob selector switch, white, 4-position, Cam Q
Standard range
Order code: 48-2911
MPN: 46-2818.1CV0.007

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £11.82
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2818.1CZ0.007 Knob selector switch, yellow, 4-position, Cam Q
EAO 46-2818.1CZ0.007 Knob selector switch, yellow, 4-position, Cam Q
Standard range
Order code: 48-2912
MPN: 46-2818.1CZ0.007

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £12.45
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2819.1CV0.008 Knob selector switch, white, 3-position, Cam O
EAO 46-2819.1CV0.008 Knob selector switch, white, 3-position, Cam O
Standard range
Order code: 48-2913
MPN: 46-2819.1CV0.008

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.66
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2819.1EX0.008 Knob selector switch, green, 3-position, Cam T
EAO 46-2819.1EX0.008 Knob selector switch, green, 3-position, Cam T
Standard range
Order code: 48-2914
MPN: 46-2819.1EX0.008

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.62
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2828.1CV0.001 Knob selector switch, white, 2-position, Cam A
EAO 46-2828.1CV0.001 Knob selector switch, white, 2-position, Cam A
Standard range
Order code: 48-2915
MPN: 46-2828.1CV0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.66
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2828.1CV0.008 Knob selector switch, white, 2-position, Cam B
EAO 46-2828.1CV0.008 Knob selector switch, white, 2-position, Cam B
Standard range
Order code: 48-2916
MPN: 46-2828.1CV0.008

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.81
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2828.3CM0.001 Knob selector switch, green, 2-position, Cam A, metal
EAO 46-2828.3CM0.001 Knob selector switch, green, 2-position, Cam A, metal
Standard range
Order code: 48-2917
MPN: 46-2828.3CM0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £10.19
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2828.3CP0.001 Knob selector switch, red, 2-position, Cam A, metal
EAO 46-2828.3CP0.001 Knob selector switch, red, 2-position, Cam A, metal
Standard range
Order code: 48-2918
MPN: 46-2828.3CP0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £10.19
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2828.3CV0.001 Knob selector switch, black, 2-position, Cam A, metal
EAO 46-2828.3CV0.001 Knob selector switch, black, 2-position, Cam A, metal
Standard range
Order code: 48-2919
MPN: 46-2828.3CV0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.78
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2828.4CV0.001 Knob selector switch, black, flush-mount, 2-position, Cam A
EAO 46-2828.4CV0.001 Knob selector switch, black, flush-mount, 2-position, Cam A
Standard range
Order code: 48-2920
MPN: 46-2828.4CV0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £27.60
Price per unit Ex VAT
Selector Switch Csa, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2844.1CV0.008 Selector switch white 2-posn Cam B spring return from RH
EAO 46-2844.1CV0.008 Selector switch white 2-posn Cam B spring return from RH
Standard range
Order code: 48-2921
MPN: 46-2844.1CV0.008

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £10.93
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2844.4EV0.005 Selector Switch black flush-mount 2-posn Cam B ret-from-RH
EAO 46-2844.4EV0.005 Selector Switch black flush-mount 2-posn Cam B ret-from-RH
Standard range
Order code: 48-2922
MPN: 46-2844.4EV0.005

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £25.96
Price per unit Ex VAT
Selector Switch Csa, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2847.1CQ0.009 Knob selector switch, blue, 5-position, Cam V
EAO 46-2847.1CQ0.009 Knob selector switch, blue, 5-position, Cam V
Standard range
Order code: 48-2923
MPN: 46-2847.1CQ0.009

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £11.82
Price per unit Ex VAT
Selector Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-290F.1000.7P8 Key switch 3-position K95 key Cam O key removal I-0-II
EAO 46-290F.1000.7P8 Key switch 3-position K95 key Cam O key removal I-0-II
Standard range
Order code: 48-2924
MPN: 46-290F.1000.7P8

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £22.70
Price per unit Ex VAT
Key Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-290H.1000.7P8 Key switch 2-position K95 key Cam B key removal 0-II
EAO 46-290H.1000.7P8 Key switch 2-position K95 key Cam B key removal 0-II
Standard range
Order code: 48-2925
MPN: 46-290H.1000.7P8

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £24.14
Price per unit Ex VAT
Key Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-290H.1000.7PD Key switch 2-position K95 key Cam A key removal I-II
EAO 46-290H.1000.7PD Key switch 2-position K95 key Cam A key removal I-II
Standard range
Order code: 48-2926
MPN: 46-290H.1000.7PD

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £22.70
Price per unit Ex VAT
Key Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-290J.1000.7P8 Key switch 2-position K95 key Cam B key removal 0
EAO 46-290J.1000.7P8 Key switch 2-position K95 key Cam B key removal 0
Standard range
Order code: 48-2927
MPN: 46-290J.1000.7P8

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £24.14
Price per unit Ex VAT
Key Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-290J.1000.7PD Key switch 2-position K95 key Cam A key removal I
EAO 46-290J.1000.7PD Key switch 2-position K95 key Cam A key removal I
Standard range
Order code: 48-2928
MPN: 46-290J.1000.7PD

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £22.04
Price per unit Ex VAT
Key Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-290K.1000.7P8 Key switch 2-position K95 key Cam B key removal 0 s
EAO 46-290K.1000.7P8 Key switch 2-position K95 key Cam B key removal 0 s
Standard range
Order code: 48-2929
MPN: 46-290K.1000.7P8

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £25.61
Price per unit Ex VAT
Key Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2925.1000.7P8 Key switch 2-position K95 key Cam B key removal II
EAO 46-2925.1000.7P8 Key switch 2-position K95 key Cam B key removal II
Standard range
Order code: 48-2930
MPN: 46-2925.1000.7P8

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £23.44
Price per unit Ex VAT
Key Switch Csa, Eac, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2C36.1920.000 Mushroom push-button Ø 40, twist release, red
EAO 46-2C36.1920.000 Mushroom push-button Ø 40, twist release, red
Standard range
Order code: 48-2931
MPN: 46-2C36.1920.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.29
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised Ø 40mm 8538.9000
EAO 46-2C36.1H20.000 Mushroom push-button Ø 42, twist release, red
EAO 46-2C36.1H20.000 Mushroom push-button Ø 42, twist release, red
Standard range
Order code: 48-2932
MPN: 46-2C36.1H20.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £17.86
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised Ø 42mm 8538.9000
EAO 46-2C36.1M20.000 Mushroom push-button Ø 32, twist release, red
EAO 46-2C36.1M20.000 Mushroom push-button Ø 32, twist release, red
Standard range
Order code: 48-2933
MPN: 46-2C36.1M20.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £10.53
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised Ø 32mm 8538.9000
EAO 46-2J31.15T0.000 Twin push-button I/O, red-green
EAO 46-2J31.15T0.000 Twin push-button I/O, red-green
Standard range
Order code: 48-2934
MPN: 46-2J31.15T0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £7.60
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2K31.15T0.000 Twin push-button, I/O, illuminated, red-green
EAO 46-2K31.15T0.000 Twin push-button, I/O, illuminated, red-green
Standard range
Order code: 48-2935
MPN: 46-2K31.15T0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £7.66
Price per unit Ex VAT
Pushbutton Csa, Eac, Ul Ip65 +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2M00.1000.000 Flange for contact block
EAO 46-2M00.1000.000 Flange for contact block
Standard range
Order code: 48-2936
MPN: 46-2M00.1000.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £0.837
Price per unit Ex VAT
Holder, pushbutton Csa, Eac, Ul Grey +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce 38 Mm X 30 Mm 8538.9000 Plastic
EAO 46-2T00.10E0.000 Modular pilot light, red
EAO 46-2T00.10E0.000 Modular pilot light, red
Standard range
Order code: 48-2937
MPN: 46-2T00.10E0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £2.24
Price per unit Ex VAT
Pilot Light Csa, Eac, Ul Red +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 White
EAO 46-2T00.10G0.000 Modular pilot light, yellow
EAO 46-2T00.10G0.000 Modular pilot light, yellow
Standard range
Order code: 48-2938
MPN: 46-2T00.10G0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £2.24
Price per unit Ex VAT
Pilot Light Csa, Eac, Ul Yellow +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 White
EAO 46-2T00.10H0.000 Modular pilot light, green
EAO 46-2T00.10H0.000 Modular pilot light, green
Standard range
Order code: 48-2939
MPN: 46-2T00.10H0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £2.24
Price per unit Ex VAT
Pilot Light Csa, Eac, Ul Green +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 White
EAO 46-2T00.10J0.000 Modular pilot light, blue
EAO 46-2T00.10J0.000 Modular pilot light, blue
Standard range
Order code: 48-2940
MPN: 46-2T00.10J0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £2.24
Price per unit Ex VAT
Pilot Light Csa, Eac, Ul Blue +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 White
EAO 46-2T00.10N0.000 Modular pilot light, white
EAO 46-2T00.10N0.000 Modular pilot light, white
Standard range
Order code: 48-2941
MPN: 46-2T00.10N0.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £2.24
Price per unit Ex VAT
Pilot Light Csa, Eac, Ul White +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 White
EAO 46-2V00.000.000 Lampholder BA9S, direct supply
EAO 46-2V00.000.000 Lampholder BA9S, direct supply
Standard range
Order code: 48-2942
MPN: 46-2V00.000.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £5.37
Price per unit Ex VAT
Lamp holder Csa, Eac, Ul Grey +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce 38 Mm X 30 Mm 8538.9000 Plastic
EAO 46-2W0S.1CN0.004 Knob selector switch,illuminated, white, 3-position, C
EAO 46-2W0S.1CN0.004 Knob selector switch,illuminated, white, 3-position, C
Standard range
Order code: 48-2943
MPN: 46-2W0S.1CN0.004

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £10.16
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2W19.1CJ0.004 Knob selector switch, illuminated, blue, 3-position, Cam O
EAO 46-2W19.1CJ0.004 Knob selector switch, illuminated, blue, 3-position, Cam O
Standard range
Order code: 48-2944
MPN: 46-2W19.1CJ0.004

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.15
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2W19.1CN0.004 Knob selector switch, illuminated, white, 3-position, Cam O
EAO 46-2W19.1CN0.004 Knob selector switch, illuminated, white, 3-position, Cam O
Standard range
Order code: 48-2945
MPN: 46-2W19.1CN0.004

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.15
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2W28.1CE0.001 Knob selector switch, illuminated, red, 2-position, Cam A
EAO 46-2W28.1CE0.001 Knob selector switch, illuminated, red, 2-position, Cam A
Standard range
Order code: 48-2946
MPN: 46-2W28.1CE0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.15
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2W28.1CN0.001 Knob selector switch,illuminated,white, 2-position, Cam A
EAO 46-2W28.1CN0.001 Knob selector switch,illuminated,white, 2-position, Cam A
Standard range
Order code: 48-2947
MPN: 46-2W28.1CN0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £8.15
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2W28.3CM0.001 Selector switch illuminated green 2-posn Cam A metal
EAO 46-2W28.3CM0.001 Selector switch illuminated green 2-posn Cam A metal
Standard range
Order code: 48-2948
MPN: 46-2W28.3CM0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £12.65
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2W28.3CP0.001 Selector switch illuminated red 2-position Cam A metal
EAO 46-2W28.3CP0.001 Selector switch illuminated red 2-position Cam A metal
Standard range
Order code: 48-2949
MPN: 46-2W28.3CP0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £10.53
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2W28.3CV0.001 Selector switch illuminated white 2-position Cam A metal
EAO 46-2W28.3CV0.001 Selector switch illuminated white 2-position Cam A metal
Standard range
Order code: 48-2950
MPN: 46-2W28.3CV0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £13.16
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2W28.4CE0.001 Selector switch illuminated red flush-mount 2-posn Cam A
EAO 46-2W28.4CE0.001 Selector switch illuminated red flush-mount 2-posn Cam A
Standard range
Order code: 48-2951
MPN: 46-2W28.4CE0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £26.25
Price per unit Ex VAT
Selector Switch Csa, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2W28.4CH0.001 Selector switch illuminated green flush-mount 2-posn Cam A
EAO 46-2W28.4CH0.001 Selector switch illuminated green flush-mount 2-posn Cam A
Standard range
Order code: 48-2952
MPN: 46-2W28.4CH0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £26.25
Price per unit Ex VAT
Selector Switch Csa, Ul +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Flush 8538.9000 Silver
EAO 46-2W44.1CN0.001 Knob selector switch,illuminated, white, 2-p
EAO 46-2W44.1CN0.001 Knob selector switch,illuminated, white, 2-p
Standard range
Order code: 48-2953
MPN: 46-2W44.1CN0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.69
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Black
EAO 46-2W44.3CM0.001 Selector switch illuminated green 2-position Cam A spring
EAO 46-2W44.3CM0.001 Selector switch illuminated green 2-position Cam A spring
Standard range
Order code: 48-2954
MPN: 46-2W44.3CM0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £15.11
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2W44.3CP0.001 Selector switch illuminated red 2-position Cam A spring
EAO 46-2W44.3CP0.001 Selector switch illuminated red 2-position Cam A spring
Standard range
Order code: 48-2955
MPN: 46-2W44.3CP0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £15.56
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2W44.3CZ0.001 Selector switch illuminated yellow 2-position Cam A spring
EAO 46-2W44.3CZ0.001 Selector switch illuminated yellow 2-position Cam A spring
Standard range
Order code: 48-2956
MPN: 46-2W44.3CZ0.001

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £15.56
Price per unit Ex VAT
Selector Switch +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce Raised 8538.9000 Silver
EAO 46-2Y49.101C.000 USB socket 3.0 type A-A (female-female)
EAO 46-2Y49.101C.000 USB socket 3.0 type A-A (female-female)
Standard range
Order code: 48-2957
MPN: 46-2Y49.101C.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £18.25
Price per unit Ex VAT
USB socket Socket +40°c-92%rh 9 Ce Panel Raised 8538.9000 >50 000 H Black
EAO 46-2Y50.101C.000 USB socket 3.0 type C-A (female-female)
EAO 46-2Y50.101C.000 USB socket 3.0 type C-A (female-female)
Standard range
Order code: 48-2958
MPN: 46-2Y50.101C.000

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £22.25
Price per unit Ex VAT
USB socket Socket +40°c-92%rh 9 Ce Panel Raised 8538.9000 >50 000 H Black
EAO 46-311.1Z10 Contact block N.O.
EAO 46-311.1Z10 Contact block N.O.
Standard range
Order code: 48-2959
MPN: 46-311.1Z10

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.12
Price per unit Ex VAT
Contact block Csa, Eac, Ul Green +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce 1 No 8536.5000 Silver Plastic
EAO 46-311.1Z70 Contact block N.O., ring lug
EAO 46-311.1Z70 Contact block N.O., ring lug
Standard range
Order code: 48-2960
MPN: 46-311.1Z70

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.70
Price per unit Ex VAT
Contact block Green +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce 1 No 8536.5000 Silver Plastic
EAO 46-312.1Z10 Contact block N.C.
EAO 46-312.1Z10 Contact block N.C.
Standard range
Order code: 48-2961
MPN: 46-312.1Z10

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.12
Price per unit Ex VAT
Contact block Csa, Eac, Ul Red +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce 1 Nc 8536.5000 Silver Plastic
EAO 46-312.1Z70 Contact block N.C., ring lug
EAO 46-312.1Z70 Contact block N.C., ring lug
Standard range
Order code: 48-2962
MPN: 46-312.1Z70

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.70
Price per unit Ex VAT
Contact block Red +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30) Ce 1 Nc 8536.5000 Silver Plastic
EAO 46-39J.0286 Red multi-chip led lamp, BA9S, 24 V AC-DC, steady light
EAO 46-39J.0286 Red multi-chip led lamp, BA9S, 24 V AC-DC, steady light
Standard range
Order code: 48-2963
MPN: 46-39J.0286

Despatched same day - 3 in stockAdditional quantity lead time 8 weeks
1+ £2.49
Price per unit Ex VAT
LED, multi-chip Red 24V DC/AC Ce Ø 10 Mm X 20 Mm 8539.5200 50 000 H
EAO 46-39J.0287 Red multi-chip led lamp, BA9S, 130 V AC-DC, steady light
EAO 46-39J.0287 Red multi-chip led lamp, BA9S, 130 V AC-DC, steady light
Standard range
Order code: 48-2964
MPN: 46-39J.0287

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £2.49
Price per unit Ex VAT
LED, multi-chip Red 130 Ac/dc -20% / +10% Ce Ø 10 Mm X 20 Mm 8539.5200 50 000 H
EAO 46-39J.0289 Red multi-chip led lamp, BA9S, 240 V AC-DC, steady light
EAO 46-39J.0289 Red multi-chip led lamp, BA9S, 240 V AC-DC, steady light
Standard range
Order code: 48-2965
MPN: 46-39J.0289

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £2.49
Price per unit Ex VAT
LED, multi-chip Red 240 Ac/dc -20% / +10% Ce Ø 10 Mm X 20 Mm 8539.5200 50 000 H
EAO 46-39J.0986 White multi-chip led lamp, BA9S, 24 V AC-DC, steady light
EAO 46-39J.0986 White multi-chip led lamp, BA9S, 24 V AC-DC, steady light
Standard range
Order code: 48-2966
MPN: 46-39J.0986

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £3.93
Price per unit Ex VAT
LED, multi-chip White 24V DC/AC Ce Ø 10 Mm X 20 Mm 8539.5200 50 000 H
EAO 46-39J.0987 White multi-chip led lamp, BA9S, 130 V AC-DC, steady light
EAO 46-39J.0987 White multi-chip led lamp, BA9S, 130 V AC-DC, steady light
Standard range
Order code: 48-2967
MPN: 46-39J.0987

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £3.93
Price per unit Ex VAT
LED, multi-chip White 130 Ac/dc -20% / +10% Ce Ø 10 Mm X 20 Mm 8539.5200 50 000 H
EAO 46-39J.0989 White multi-chip led lamp, BA9S, 240 V AC-DC, steady light
EAO 46-39J.0989 White multi-chip led lamp, BA9S, 240 V AC-DC, steady light
Standard range
Order code: 48-2968
MPN: 46-39J.0989

Despatched same day - 4 in stockAdditional quantity lead time 8 weeks
1+ £3.93
Price per unit Ex VAT
LED, multi-chip White 240 Ac/dc -20% / +10% Ce Ø 10 Mm X 20 Mm 8539.5200 50 000 H
EAO 46-50J.1413 Emergency legend plate Ø 60 "EMERGENCY STOP"
EAO 46-50J.1413 Emergency legend plate Ø 60 "EMERGENCY STOP"
Standard range
Order code: 48-2969
MPN: 46-50J.1413

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £3.03
Price per unit Ex VAT
Legend plate Yellow Ø 60mm 8538.9000
EAO 46-549.1400 Yellow ergonomic guard for operator
EAO 46-549.1400 Yellow ergonomic guard for operator
Standard range
Order code: 48-2970
MPN: 46-549.1400

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.93
Price per unit Ex VAT
Switch Guard Yellow Ø 60 Mm X 49 Mm 8538.9000 Plastic
EAO 46-555.1K0A Clear padlockable protective cover for operator
EAO 46-555.1K0A Clear padlockable protective cover for operator
Standard range
Order code: 48-2971
MPN: 46-555.1K0A

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £9.53
Price per unit Ex VAT
Switch Guard Colourless 70 Mm X 50 Mm 8538.9000 Plastic
EAO 46-576.1111 Manual locking ring wrench
EAO 46-576.1111 Manual locking ring wrench
Standard range
Order code: 48-2972
MPN: 46-576.1111

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £4.20
Price per unit Ex VAT
Wrench, locking ring Black Ø 30 Mm X 125 Mm 8204.1100
EAO 46-576.2811 Locking ring wrench for screw gun
EAO 46-576.2811 Locking ring wrench for screw gun
Standard range
Order code: 48-2973
MPN: 46-576.2811

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £60.64
Price per unit Ex VAT
Wrench, locking ring Silver Ø 29.5 Mm X 96 Mm 8467.9900
EAO 46-577.2801 Faston terminals
EAO 46-577.2801 Faston terminals
Standard range
Order code: 48-2974
MPN: 46-577.2801

Despatched same day - 5 in stockAdditional quantity lead time 8 weeks
1+ £1.09
Price per unit Ex VAT
Terminal connector Connector 8538.9000

Trustpilot