EAO 46-290H.1000.7PD Key switch 2-position K95 key Cam A key removal I-II

MPN
46-290H.1000.7PD
Brand
EAO
Order Code
48-2926
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £22.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-290H.1000.7PD is a robust and reliable key selector switch designed to provide precise control within electrical circuits. This component features a 2-position operation facilitated by a K95 key, allowing for secure and selective switching between positions I and II, with key removal possible in both states. The Cam A configuration ensures smooth actuation and durability, suitable for a wide range of industrial environments. Common applications include machinery control panels, safety systems, and any setting where controlled operation access is required.
Type Key Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Max No Modules 8
Mechanical Lifetime 50 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest (a) - Maintained (a)
Switching Angle Rotation Concat 120°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.076

Reviews

Be the first to submit a review

Trustpilot