EAO 46-2736.4920.000 E-Stop mushroom PButton Ø40 flush-mount twist-rel red

MPN
46-2736.4920.000
Brand
EAO
Order Code
48-2908
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £54.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2736.4920.000 is a precision-engineered emergency stop mushroom push-button designed for safety-critical applications. This robust component features a 40 mm diameter flush-mounted red actuator, providing a clear and immediate visual indication for emergency shutdown functions. The push-button is equipped with a reliable twist-release mechanism, ensuring secure reset capabilities and preventing accidental reactivation. It is typically employed in industrial machinery, automation systems, and control panels where rapid access to a safety stop is paramount.
Type E-Stop Pushbutton
IP Rating Ip65
Approbations Csa, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Flush
Dimensions Concat Ø 40mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Aluminium
Front Dimension Concat Ø 40mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 4
Mechanical Lifetime 50 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 30mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class L
Release Type Twist To Unlock
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Iec En 60947-5-5, Ul508, Uni En Iso 12100, Uni En Iso 13850
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot