EAO 46-2234.4FK0.000 Push-button, illuminated, flush-mount, maintained, clear

MPN
46-2234.4FK0.000
Brand
EAO
Order Code
48-2899
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £30.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2234.4FK0.000 is a push-button switch designed for applications requiring illuminated, flush-mount components with a maintained action mechanism. This switch features a clear actuator lens, allowing for indicator lights to show through, providing clarity in signal functions. The robust design of this push-button ensures reliable performance in engineering environments, making it suitable for use in control panels, industrial machinery, and public transport systems where visibility and user feedback are critical.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Aluminium
Front Dimension Concat Ø 35mm
Front Form Round
Ik Front Protection Ik04
Lens Colour White
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 4
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 30mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class L
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.035

Reviews

Be the first to submit a review

Trustpilot