EAO 46-2T00.10E0.000 Modular pilot light, red

MPN
46-2T00.10E0.000
Brand
EAO
Order Code
48-2937
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2T00.10E0.000 is a modular pilot light designed for use in control panels and industrial applications where reliable visual indication is essential. This red pilot light is engineered to deliver consistent performance under various environmental conditions, ensuring high visibility in operational settings. It features robust construction suitable for integration within complex electrical systems, enhancing the user interface of machinery and equipment. Commonly utilised in automation systems, this pilot light supports straightforward installation and replacement, thus making it a preferred choice.
Type Pilot Light
Lamp/Lens Colour Red
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour White
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Illumination Colour Concat Red
Ip Front Protection Ip65
Lens Cap Colour Red
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.009

Reviews

Be the first to submit a review

Trustpilot