EAO 46-2W28.3CV0.001 Selector switch illuminated white 2-position Cam A metal

MPN
46-2W28.3CV0.001
Brand
EAO
Order Code
48-2950
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2W28.3CV0.001 is an illuminated knob selector switch designed for precision control applications. This switch features a robust metal construction with a white, illuminated knob, offering clear visibility and enhanced durability in demanding environments. It is equipped with a two-position Cam A mechanism, facilitating straightforward selection between two discrete operating states. Common applications include industrial machinery, control panels, and automation systems, where reliable manual input is crucial.
Type Selector Switch
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Metal
Front Dimension Concat Ø 30mm
Front Form Round
Ik Front Protection Ik03
Ip Front Protection Ip65
Lever Bar Colour Black
Lever Colour White
Lever Shape Short
Max No Modules 2
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest - Maintained
Switching Angle Rotation Concat 90°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.038

Reviews

Be the first to submit a review

Trustpilot