EAO 46-2531.1920.000 Mushroom push-button Ø 40, momentary, red

MPN
46-2531.1920.000
Brand
EAO
Order Code
48-2900
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2531.1920.000 is a high-quality mushroom push-button designed for momentary operation. With a diameter of 40 mm, this red push-button is suitable for applications where immediate tactile response is required, such as emergency stop functions, machine control panels, and industrial machinery interfaces. It is engineered to provide reliable performance and durability in a variety of environments. The robust design ensures it can withstand frequent use and potential exposure to harsh conditions, making it an ideal choice for industrial environments.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Yellow
Front Bezel Material Plastic
Front Dimension Concat Ø 40mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot