EAO 46-2231.4FE0.000 Push-button, illuminated, flush-mount, momentary, red

MPN
46-2231.4FE0.000
Brand
EAO
Order Code
48-2886
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £26.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2231.4FE0.000 is an illuminated push-button designed for flush-mounting applications. This momentary red switch is highly suitable for use where space is constrained and a seamless interface is required, due to its low-profile design. The illumination enhances visibility in low-light conditions and the unit features reliable and precise tactile feedback. It is ideal for use in control panels, instrumentation, and other industrial or commercial applications where user interaction is crucial.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Aluminium
Front Dimension Concat Ø 35mm
Front Form Round
Ik Front Protection Ik04
Lens Colour Red
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class L
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.035

Reviews

Be the first to submit a review

Trustpilot