EAO 46-2231.12F0.000 Projecting push-button, illuminated, orange

MPN
46-2231.12F0.000
Brand
EAO
Order Code
48-2882
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO, 46-2231.12F0.000, is a projecting push-button that features illumination and an orange actuator, designed for precision and reliability in industrial control systems. This component is equipped with robust mechanical elements ensuring durability under strenuous usage conditions, while the illuminated feature aids in operation visibility in low-light settings. The push-button is typically used in machinery panels, automation systems, and human-machine interface (HMI) applications, where tactile feedback and visual confirmation are imperative.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Orange
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Raised
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.022

Reviews

Be the first to submit a review

Trustpilot