EAO 46-2234.4FH0.000 Push-button, illuminated, flush-mount, maintained, green

MPN
46-2234.4FH0.000
Brand
EAO
Order Code
48-2898
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £30.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2234.4FH0.000 refers to a push-button that is illuminated, flush-mount, and maintained in operation, with a green actuator. This industrial component is designed to provide reliable actuation in control panels, machinery, and equipment where visual indication and sustained engagement are required. Its flush-mount design allows for a sleek, low-profile installation, contributing to both aesthetic considerations and operational efficiency by reducing accidental activation. The illumination feature aids in low light situations.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Aluminium
Front Dimension Concat Ø 35mm
Front Form Round
Ik Front Protection Ik04
Lens Colour Green
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 4
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 30mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class L
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.035

Reviews

Be the first to submit a review

Trustpilot