EAO 46-2V00.000.000 Lampholder BA9S, direct supply

MPN
46-2V00.000.000
Brand
EAO
Order Code
48-2942
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2V00.000.000 is a lamp holder designed to accommodate BA9S base lamps, suitable for applications requiring direct electrical supply connections. This component is engineered to ensure reliable electrical contact and secure mechanical retention of the lamp within various electrical and lighting systems. Its robust construction and precision engineering make it ideal for use in industrial control panels, instrumentation, and other environments where durable and precise lighting solutions are necessary.
Type Lamp holder
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Colour Grey
Conformities Ce
Dimensions Concat 38 Mm X 30 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Ip Front Protection Ip20
Material Plastic
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.016

Reviews

Be the first to submit a review

Trustpilot