EAO 46-312.1Z10 Contact block N.C.

MPN
46-312.1Z10
Brand
EAO
Order Code
48-2961
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-312.1Z10 is a contact block with a normally closed (N.C.) configuration designed for reliable integration into a variety of industrial control systems. This contact block, renowned for its durability, features a robust construction that ensures dependable performance in demanding environments. It is engineered to accommodate electrical control circuits, making it ideal for use in safety-critical applications such as emergency stop controls, safety interlock mechanisms, and machine start-stop functions.
Type Contact block
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Colour Red
Conformities Ce
Contacts Concat 1 Nc
Contacts Material Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country It
Material Plastic
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 3
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching System Slow-make Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 10 A (iec-en60947-1)
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.0105

Reviews

Be the first to submit a review

Trustpilot