EAO 46-2131.1420.000 Push-button with extended guard, red

MPN
46-2131.1420.000
Brand
EAO
Order Code
48-2868
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2131.1420.000 is a push-button with an extended guard, specifically designed with a red actuator for increased visibility and user safety. This push-button is built to withstand rigorous operational environments, making it ideal for use in industrial control panels and machinery that require reliable human-machine interface (HMI) solutions. The extended guard feature ensures enhanced protection against accidental activation, which is crucial in settings where inadvertent machine operation can lead to safety hazards or equipment damage.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.023

Reviews

Be the first to submit a review

Trustpilot