EAO 46-290K.1000.7P8 Key switch 2-position K95 key Cam B key removal 0 s

MPN
46-290K.1000.7P8
Brand
EAO
Order Code
48-2929
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-290K.1000.7P8 refers to a reliable key selector switch designed for precise operation within control panels and industrial machines. This 2-position selector switch features a K95 key and utilises Cam B configuration, ensuring a straightforward but secure method of toggling between circuit states. Notably, the key is removable only in the 0 position, enhancing security by preventing unauthorized operation in its active position. The switch is ideally suited for applications demanding secure controlled access.
Type Key Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Max No Modules 8
Mechanical Lifetime 50 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest (a) - Momentary
Switching Angle Rotation Concat 60° Right
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.076

Reviews

Be the first to submit a review

Trustpilot