EAO 46-311.1Z70 Contact block N.O., ring lug

MPN
46-311.1Z70
Brand
EAO
Order Code
48-2960
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-311.1Z70 is a Contact block with a Normally Open (N.O.) configuration, designed to facilitate reliable electrical connections in control systems. Its robust design ensures durability and this particular model is equipped with a ring lug termination, enhancing security and stability in connections by accommodating a wide range of conductor sizes typically used in industrial applications. The block is engineered to deliver precise performance in environments such as factory automation, machinery control panels, and instrumentation circuits.
Type Contact block
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Colour Green
Conformities Ce
Contacts Concat 1 No
Contacts Material Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country It
Material Plastic
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 3
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching System Slow-make Switching Element
Terminal Concat Ring Cable Lug Screw Terminal
Thermal Current Ith 10 A (iec-en60947-1)
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.010552

Reviews

Be the first to submit a review

Trustpilot