EAO 46-2847.1CQ0.009 Knob selector switch, blue, 5-position, Cam V

MPN
46-2847.1CQ0.009
Brand
EAO
Order Code
48-2923
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2847.1CQ0.009 is a knob selector switch featuring a blue colour and offers a configuration of five distinct positions. Designed with Cam V technology, this switch provides reliable switching actions suitable for precision control applications. Its robust design is tailored for industrial environments that require durable components for manual control panels and operator consoles. Commonly utilised in machinery and automation systems, it facilitates efficient selection between different operational states. This makes it an essential component in industries such as manufacturing.
Type Selector Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Lever Bar Colour Blue
Lever Colour Black
Lever Shape Short
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 5 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest - Maintained - Maintained - Maintained - Maintained
Switching Angle Rotation Concat 39°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.0274

Reviews

Be the first to submit a review

Trustpilot