EAO 46-2Y49.101C.000 USB socket 3.0 type A-A (female-female)

MPN
46-2Y49.101C.000
Brand
EAO
Order Code
48-2957
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2Y49.101C.000 USB socket is designed as a 3.0 Type A-A female-to-female connector. This product facilitates high-speed data transfer and is suitable for applications requiring robust and reliable USB connectivity. Its construction ensures compatibility with various devices and systems, making it ideal for both data-intensive scenarios and everyday USB connections in engineering environments. Known for its durability and efficiency, this USB socket is commonly used in embedded systems, communication interfaces, and computer systems.
Type USB socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Climate Resistance +40°c-92%rh
Conformities Ce
Design Raised
Electrical Lifetime >50 000 H
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ip Front Protection Ip20 / Ip66 With Cap Closed (iec-en60529)
Mechanical Lifetime >15 000 Insertion Cycles
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Shock Resistance 30g, 18ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508, Usb 3.0 Type A
Terminal Concat Usb 3.0 Socket Type A-a
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.024

Reviews

Be the first to submit a review

Trustpilot