EAO 46-290F.1000.7P8 Key switch 3-position K95 key Cam O key removal I-0-II

MPN
46-290F.1000.7P8
Brand
EAO
Order Code
48-2924
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £22.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-290F.1000.7P8 is a key selector switch that offers a 3-position operation with a K95 key mechanism, and is designed with Cam O configuration allowing for key removal in positions I, 0, and II. This precision-engineered component provides reliable and secure switching in control panels, machinery, and industrial systems where specific access control is critical. The robust design ensures endurance in demanding environments, making it highly suitable for applications requiring frequent use.
Type Key Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Max No Modules 8
Mechanical Lifetime 50 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 3 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained (a) - Rest (a) - Maintained (a)
Switching Angle Rotation Concat 60° Left / 60° Right
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.076

Reviews

Be the first to submit a review

Trustpilot