EAO 46-2234.31G0.000 Push-button, illuminated, maintained, yellow

MPN
46-2234.31G0.000
Brand
EAO
Order Code
48-2895
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2234.31G0.000 Push-button is an illuminated, maintained switch designed for a variety of engineering applications. The product features a yellow actuator which provides clear visual indication of its operational status. It is commonly used in control panels and industrial equipment where reliable operator interaction is essential. Engineered for durability, the maintained action allows the button to stay engaged once pressed until it is manually released, making it suitable for applications that require persistent signal activation.
Type Pushbutton
IP Rating Ip65
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Metal
Front Dimension Concat Ø 29,5mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Yellow
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 6
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.033

Reviews

Be the first to submit a review

Trustpilot