EAO 46-2828.4CV0.001 Knob selector switch, black, flush-mount, 2-position, Cam A

MPN
46-2828.4CV0.001
Brand
EAO
Order Code
48-2920
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £27.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2828.4CV0.001 knob selector switch is designed for use in various industrial control applications. This switch features a black, flush-mount design, offering a streamlined appearance and minimising protrusions in control panels. It operates as a 2-position cam switch, allowing users to select between two circuit pathways or states. The engineering applications for this component typically include machinery operation panels, instrumentation interfaces, and control cabinets where reliable and straightforward user input is essential.
Type Selector Switch
Approbations Csa, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Aluminium
Front Dimension Concat Ø 35mm
Front Form Round
Ik Front Protection Ik04
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour Black
Lever Shape Short
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class L
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained - Maintained
Switching Angle Rotation Concat 90°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.039

Reviews

Be the first to submit a review

Trustpilot