EAO 46-2231.11J0.000 Guarded push-button, illuminated, blue

MPN
46-2231.11J0.000
Brand
EAO
Order Code
48-2880
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2231.11J0.000 is a guarded push-button assembly with illumination capabilities, specifically designed to enhance operator interface safety and visibility in control panels. It features a blue illuminated button that provides clear status indication, particularly useful in environments requiring distinct visual cues for system status or alerts. The robust construction of the push-button ensures reliability in demanding industrial applications, delivering consistent performance under various operational conditions. Typical engineering applications for this component include control consoles, machinery control units, and control panels.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Blue
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.019

Reviews

Be the first to submit a review

Trustpilot